Stackpole Electronics RMHT Thick-Film Automotive-Grade Chip Resistors
Stackpole Electronics RMHT Thick-Film Automotive-Grade High-Temperature Chip Resistors are designed for harsh-environment applications that require stable, full-power operation up to +105°C. These Stackpole chip resistors are available in 0402, 0603, and 0805 case sizes with resistance values ranging from 1Ω to 300KΩ. These resistors also offer tolerance options of 0.5%, 1%, and 5% and temperature coefficient of resistance (TCR) ratings of ±100ppm or ±200ppm. The series features AEC-Q200-qualified performance, anti-sulfur robustness per EIA-977, and 100% automated optical inspection (AOI). The RMHT series offers a reliable option for designs exposed to elevated temperatures and challenging operating environments, including demanding automotive, industrial, construction, and commercial electronic systems.
Features
- Small size and lightweight
- Highly reliable multilayer electrode construction
- Compatible with all soldering processes
- Full-power operation at temperatures up to +105°C
- 100% Charge-Couple Device (CCD) inspection
- RoHS compliant, REACH compliant, and halogen free
- AEC-Q200 qualified
Applications
- Automotive
- Industrial
- Construction
- Commercial electronic systems
Specifications
- 0.1W to 0.5W power rating
- 50V to 400V maximum working voltage
- 100V to 600V maximum overload voltage
- ±100ppm/ºC or ±200ppm/ºC temperature coefficient of resistance (TCR)
- 0402, 0603, or 0805 case code
- 1Ω to 300KΩ resistance range
- 0.5%, 1%, or 5% tolerance options
- 1A or 2A rated current
Power Derating Curve