Stackpole Electronics RPCQ AEC-Q200 High Power Chip Resistors
Stackpole Electronics RPCQ AEC-Q200 High Power Chip Resistors are engineered to meet the demands of modern electronic designs, withstanding significant inrush currents from power electronics switching and electric motor operations. The robust design maximizes pulse handling capability while ensuring stability and long-term reliability. The thick film materials are naturally moisture-resistant and the series is anti-sulfur per ANSI / EAI 977 standards. Stackpole Electronics RPCQ AEC-Q200 High Power Chip Resistors offer a 1W or 4W power rating with 200V or 250V maximum working voltage in a 1206 or 2512 case code size. The RPCQ series is AEC-Q200 qualified and ideal for automotive electronics, data servers, industrial controls, motor controls, and switching power supply regulation.Features
- Extremely high power ratings
- Automotive grade and AEC-Q200 qualified
- Superior anti-surge capability
- Robust design
- Anti-sulfur per ASTM-B-809-95 and ANSI/EIA 977
- RoHS compliant, REACH compliant, and halogen free
Applications
- Automotive electronics
- Data servers
- Industrial controls
- Switching power supply regulation
- Motor controls
Specifications
- Power rating at +70°C
- 1W (RPCQ1206)
- 4W (RPCQ2512)
- Maximum working voltage
- 200V (RPCQ1206)
- 250V (RPCQ2512)
- Maximum overload voltage
- 400V (RPCQ1206)
- 500V (RPCQ2512)
- 1206 or 2512 case code
- -55°C to +155°C operating temperature range
Graph
Videos
Publicēts: 2025-04-09
| Atjaunināts: 2025-05-01