STMicroelectronics 650V IH Series IGBTs

STMicroelectronics 650V IH Series IGBTs offer high efficiency for induction heating systems and soft switching applications. The STMicroelectronics IGBTs belong to the STPOWER™ family that exceeds the HB series, currently used for induction heating applications. The 650V IH series ensures increased efficiency in final applications thanks to a lower VCE(sat)  combined with very low turn-off energy. 40A and 50A devices are already available in TO-247 Long Leads packages, and 20A and 30A devices are being developed.

Features

  • Designed for soft commutation only
  • TJ = 175°C maximum junction temperature
  • VCE(sat) = 1.5V (typ.) @ IC = 40A
  • Minimized tail current
  • Tight parameter distribution
  • Low thermal resistance
  • Low drop voltage freewheeling co-packaged diode
  • Positive VCE(sat) temperature coefficient

Applications

  • Induction heating
  • Resonant converters
  • Microwave ovens
Publicēts: 2019-04-09 | Atjaunināts: 2024-02-16