STMicroelectronics L6491 4A Gate Driver

STMicroelectronics L6491 High-Voltage High and Low-Side 4A Gate Driver is a single-chip half-bridge gate driver with high-voltage. The L6491 is an N-channel power MOSFET or IGBT manufactured with BCD6 OFF-LINE technology. The high-side floating section can withstand a voltage rail up to 600V. The logic inputs of the STMicroelectronics L6491 Gate Driver are CMOS/TTL compatible down to 3.3V for easy interfacing of a microcontroller/DSP. For fast protection against overcurrent and overtemperature, an integrated comparator is available.

Features

  • Up to 600V high voltage rail
  • ±50V/ns dV/dt immunity  in full temperature range
  • 4A source/sink driver current capability
  • Switching times 15ns rise/fall with 1 nF load
  • 3.3V, 5V TTL/CMOS inputs with hysteresis
  • Integrated bootstrap diode
  • Comparator for fault protections
  • Smart shutdown function
  • Adjustable deadtime
  • Interlocking function
  • Compact and simplified layout
  • Effective fault protection
  • Flexible, easy and fast design

Applications

  • Motor drivers for home appliances, factory automation, industrial drives, and fans
  • HID ballasts
  • Power supply unit
  • Induction heating
  • Wireless chargers
  • Industrial inverters
  • Uninterruptible power supplies

Functional Block Diagram

Block Diagram - STMicroelectronics L6491 4A Gate Driver
Publicēts: 2015-06-09 | Atjaunināts: 2022-03-11