STMicroelectronics LPS22DF MEMS Nano Pressure Sensor
STMicroelectronics LPS22DF MEMS Nano Pressure Sensor is an ultra-compact piezoresistive absolute pressure sensor that functions as a digital output barometer. The LPS22DF provides lower power consumption, achieving lower pressure noise than its predecessor.The device comprises a sensing element and an IC interface that communicates over I2C, MIPI I3CSM, or SPI interfaces from the sensing element to the application and supports a wide Vdd IO range for the digital interfaces as well. The sensing element, which detects absolute pressure, consists of a suspended membrane manufactured using a dedicated process developed by ST.
The STMicroelectronics LPS22DF is available in a full-mold, holed LGA package (HLGA). It is guaranteed to operate over a temperature range extending from -40°C to +85°C. The package is holed to allow external pressure to reach the sensing element.
Features
- 260hPa to 1260hPa absolute pressure range
- Current consumption down to 1.7μA
- 0.5hPa absolute pressure accuracy
- 0.34Pa low-pressure sensor noise
- 0.45Pa/°C high-performance TCO
- Embedded temperature compensation
- 24-bit pressure data output
- ODR from 1Hz to 200Hz
- SPI, I2C, or MIPI I3CSM interfaces
- Supports 1.08V digital interface
- Embedded FIFO
- Interrupt functions (Data-Ready, FIFO flags, pressure thresholds)
- 1.7V to 3.6V supply voltage
- 22,000g high shock survivability
- Small and thin package
- ECOPACK lead-free compliant
Applications
- Altimeters and barometers for portable devices
- GPS applications
- Weather station equipment
- Sport watches
- e-cigarettes
- Drones
- Gas metering
Block Diagram
Publicēts: 2021-10-15
| Atjaunināts: 2025-10-08