STMicroelectronics LPS22 MEMS Nano Pressure Sensor

STMicroelectronics LPS22 MEMS Nano Pressure Sensor is an ultracompact piezoresistive absolute pressure sensor which functions as a digital output barometer. The sensor has a 260 to 1260hPa absolute pressure range with a current consumption down to 3μA. The device comprises a sensing element and an IC interface which communicates through I2C or SPI from the sensing element to the application. 

The sensing element detects absolute pressure and consists of a suspended membrane manufactured using a dedicated process. The LPS22 is available in a full-mold, holed LGA package (HLGA). The sensor is guaranteed to operate over a temperature range extending from -40°C to +85°C. The package is holed to allow external pressure to reach the sensing element.

Features

  • 260 to 1260hPa absolute pressure range
  • Current consumption down to 3μA
  • High overpressure capability: 20x full-scale
  • Embedded temperature compensation
  • 24-bit pressure data output
  • 16-bit temperature data output
  • ODR from 1Hz to 75Hz
  • SPI and I2C interfaces
  • Embedded FIFO
  • Interrupt functions: 
  • Data Ready, FIFO flags, pressure thresholds
  • Supply voltage: 1.7 to 3.6V
  • High shock survivability: 22,000g
  • Small and thin package
  • ECOPACK® lead-free compliant

Applications

  • Altimeters and barometers for portable devices
  • GPS applications
  • Weather station equipment
  • Sport watches

Block Diagram

Block Diagram - STMicroelectronics LPS22 MEMS Nano Pressure Sensor
Publicēts: 2016-12-06 | Atjaunināts: 2022-03-17