STMicroelectronics STEVAL-IDB011V2 Bluetooth Evaluation Platform

STMicroelectronics STEVAL-IDB011V2 Evaluation Platform is intended for developing and testing BLUETOOTH® low energy applications using the BlueNRG-LP low-power system-on-chip. The platform combines the BlueNRG-LP with inertial and environmental MEMS sensors, a digital MEMS microphone, various interface buttons, and LEDs.

The BlueNRG-LP provides a 64MHz, 32-bit Arm®Cortex®-M0+core, a 256KB programmable flash memory, a 64KB SRAM, an MPU, and an extensive peripheral set (6x PWM, 2x I2C, 2x SPI/I2S, SPI, USART, UART, PDM, and 12-bit ADC SAR). The device complies with the Bluetooth LE specification and supports master, slave, and simultaneous master-and-slave roles. Additionally, the BlueNRG-LP features data length extension, 2Mbps, long-range, extended advertising and scanning, periodic advertising, periodic advertising sync transfer, LE L2CAP connection-oriented channel, and LE power control and path loss monitoring.

The STM STEVAL-IDB011V2 Evaluation Platform delivers complex application development and testing flexibility via serial communication with a PC and three power options (USB only, battery only, and external power supply).

Features

  • Bluetooth low energy evaluation board based on the BlueNRG-LP Bluetooth low energy system-on-chip (QFN48 package)
  • Associated BlueNRG-LP development kit software package (STSW-BNRGLP-DK), including firmware and documentation
  • Up to +8dBm programmable output power (at the antenna connector)
  • Excellent receiver sensitivity (-96dBm at 1Mbps, -103dBm at 125bps long range)
  • 3.4mA RX at Sensitivity level, and 4.3mA TX at +0dBm very low power consumption
  • Supports master, slave, and simultaneous master-and-slave roles
  • Bluetooth low energy data length extension
  • 2Mbps, long-range, extended advertising, and scanning
  • Periodic advertising and periodic advertising sync transfer
  • LE L2CAP connection-oriented channel and LE power control and path loss monitoring
  • SMA connector for antenna or measuring equipment
  • Arduino R3 connectors
  • Three user LEDs and two user buttons
  • MEMS digital accelerometer/gyroscope
  • MEMS digital pressure/temperature sensor
  • MEMS digital microphone
  • Embedded CMSIS-DAP debugger and drag-and-drop programming support
  • RoHS compliant

Overview

STMicroelectronics STEVAL-IDB011V2 Bluetooth Evaluation Platform
Publicēts: 2022-03-21 | Atjaunināts: 2022-11-28