STMicroelectronics STEVAL-MIC001V1 Microphone Coupon Board

STMicroelectronics STEVAL-MIC001V1 Microphone Coupon Board is designed to be used in conjunction with the X-NUCLEO-CCA02M1 expansion board. The board is able to export the four additional PDMs for any application requirement (NBW algorithm detection). The STEVAL-MIC001V1 features four MP34DT05, top-port digital MEMS microphones.

Features

  • 4 x MP34DT05-A top port digital MEMS microphones
  • Daughterboard to be used with X-NUCLEO-CCA02M1
  • Vsupply from 1.6V to 3.6V
  • 122.5dB SPL acoustic overload point
  • Omnidirectional sensitivity
  • PDM single-bit output
  • 64dB of SNR
  • Sensitivity -26dBFS ±3dB
  • RoHS compliant
Publicēts: 2018-03-28 | Atjaunināts: 2023-02-03