STMicroelectronics STLINK-V3MINI In-Circuit Debugger & Programmer
STMicroelectronics STLINK-V3MINI In-Circuit Debugger and Programmer is a stand-alone debugging and programming mini probe for STM32 microcontrollers. The JTAG/SWD interfaces are used to communicate with any STM32 microcontroller located on an application board. The STLINK-V3MINI also provides a Virtual COM port interface allowing the host PC to communicate with the target microcontroller through one UART. The STLINK-V3MINI is a portable version, easy-to-use debugger/programmer including STDC14 interface with its flat cable.
Features
- Stand-alone probe
- Approximately 15mm x 30mm high-density integration PCB
- Delivered with 1.27mm pitch STDC14 debug connector and STDC14 to STDC14 flat cable
- Self-powered through a USB connector (Micro-B)
- USB 2.0 high-speed compatible interface
- Direct firmware update support (DFU)
- JTAG / serial wire debugging (SWD) specific features
- 3V to 3.6V application voltage support and 5V tolerant inputs
- JTAG communication support
- SWD and serial wire viewer (SWV) communication support
- Virtual COM port (VCP) specific features
- 3V to 3.6V application voltage support on the UART interface and 5V tolerant inputs
- VCP frequency up to 15MHz
- Drag-and-drop Flash programming
- Two-color LEDs communication, power
- Includes STDC14 signals protection
Publicēts: 2022-03-28
| Atjaunināts: 2026-04-28