STMicroelectronics STM32MP1 Microprocessor Series

STMicroelectronics STM32MP1 Microprocessor Series is a portfolio of devices that enable easy development for a broad range of applications. The STMicroelectronics STM32MP1 series is based on a heterogeneous single or dual Arm® Cortex®-A7 and Cortex-M4 cores architecture. The series supports multiple and flexible applications. The Cortex-A7 core provides access to open-source operating systems (Linux/Android). The Cortex-M4 core leverages the STM32 MCU ecosystem.

STM32MP13x is an STM32 Arm Cortex-A class microprocessor running at 650MHz and up to 1GHz. The STM32MP13x has additional features versus the STM32MP15x, including enhanced security capabilities and dual Ethernet.

The STM32MP13x MPUs offer an easier experience, reducing the time and cost of development thanks to a strong ecosystem for more security and longer battery life. The security level on the STM32MP13x has been significantly enhanced to protect data in any application, especially with connected devices to the cloud.

STM32MP13 comes in 3 different product lines
STM32MP131 line
• STM32MP133 line with dual Ethernet and CAN FD
• STM32MP135 line with dual Ethernet, CAN FD, display, and camera.
All three lines have optional security features and enhanced CPU frequencies (i.e., up to 1GHz).

The STM32MP135 and the existing STM32MP1 Series can be combined with a dedicated Power Management IC (PMIC) designed by GPA ST's division. As an MPU, ST has an important ecosystem with software tools, hardware tools, strong partners, and a full, mainlined open-source Linux solution.

Features

  • Core
    • Dual Arm Cortex-A7 core at up to 800MHz
    • 32kB+32kB I/D L1 cache
    • 256kB L2 cache
    • Arm Cortex-M4 core at 209MHz
  • External Memories Support
    • DDR3, DDR3L, LPDDR2, LPDDR3
    • SLC NAND, SPI NAND
    • eMMC, SD card, Quad-SPI NOR
  • Internal Memories
    • 256kB System RAM
    • 384kB MCU System RAM
    • 64kB MCU Retention RAM
  • Analog
    • 2x 16-bit ADCs
    • 2x 12-bit DACs
  • Graphics
    • 3D GPU OpenGL ES 2.0
    • LCD-TFT Controller
    • MIPI-DSI controller
  • Security
    • TrustZone
    • AES 256, TDES
    • SHA-256, MD5, HMAC
    • Secure Boot, RAMs and peripherals
  • Other
    • 37x Communication peripherals
    • 29x timers and 3x watchdogs
    • 5x LDOs
    • Up to 176 GPIOs
    • +125°C supported as the maximum junction temperature

Applications

  • Industrial
  • Home
  • Consumer
  • IoT
  • Health and wellness
  • Retail
  • Infrastructure
  • Embedded security
  • Asset tracking
  • Vehicle OBD

Intelligence at the Edge

STMicroelectronics STM32MP1 Microprocessor Series

Content Stream

STMicroelectronics STM32MP1 Microprocessor Series

Videos

Publicēts: 2019-04-22 | Atjaunināts: 2025-12-01