STMicroelectronics TSB Low-Power BiCMOS Operational Amplifiers
STMicroelectronics TSB Low-Power BiCMOS Operational Amplifiers have an extended voltage operating range and rail-to-rail input/output. The TSB series offer an excellent speed/power consumption ratio. These amplifiers have the stability and robustness ideal for a wide voltage range of applications. The amplifiers can be used where space on the board is limited, thus reducing the overall cost of the PCB.FEATURED PRODUCTS
TSB7192A 22MHz Bandwidth Amplifiers are precision rail-to-rail input/output 36V dual operational amplifiers in a standard miniSO8 package.
TSB712A 6MHz Bandwidth Amplifiers feature rail-to-rail input and output, which is guaranteed to operate from a +2.7V to +36V single supply and from ±1.35V to ±18V dual supplies.
TSB712(A)/TSB7192(A) Features
Features
- Low-power consumption
- Wide supply voltage
- Rail-to-rail input and output
- No phase reversal
- High tolerance to ESD of 4kV HBM
- Extended temperature range: -40°C to 125°C
- Automotive-grade
- Small SMD packages
- 40V BiCMOS technology
- Enhanced stability vs. capacitive load
Applications
- Active filtering
- Audio systems
- Automotive
- Power supplies
- Industrial Low/High side current sensing
Videos
Publicēts: 2016-03-23
| Atjaunināts: 2023-08-28