STMicroelectronics TSB621 Low Power Operational Amplifier

STMicroelectronics TSB621 Low Power Operational Amplifier is a general-purpose dual-operational amplifier with an extended operating supply voltage range (2.7V to 36V) and rail-to-rail output. TSB621 offers an excellent speed/power consumption ratio with a 1.7MHz gain bandwidth while consuming less than 375μA per operator at 36V supply. Operating from -40°C to +125°C, the SOT23-5 packaged TSB621 amplifier is suitable for applications with limited space on the board. Typical applications include industrial, power supplies, and automotive.

Features

  • Low 1mV maximum offset voltage at +25°C
  • Low 375μA maximum current consumption per operator at 36V
  • Wide 2.7V to 36V supply voltage range
  • 1.7MHz gain bandwidth
  • Unity gain stable
  • Rail-to-rail output
  • Input common mode voltage includes ground
  • High 4kV HBM ESD tolerance
  • EMI hardened
  • -40°C to +125°C extended temperature range
  • Automotive qualified
  • SOT23-5 package style

Applications

  • Industrial
  • Power supplies
  • Automotive
Publicēts: 2023-03-20 | Atjaunināts: 2023-09-26