STMicroelectronics TSC1214 Power Monitor Analog Front End (AFE)
STMicroelectronics TSC1214 Power Monitor Analog Front End (AFE) is designed to monitor a low-voltage power supply. The digital current, voltage, and temperature monitoring TSC1214 utilizes a double monitoring path for current based on a 14-bit ADC and voltage or temperature based on an 11-bit ADC. The AFE is programmable via the I²C interface.The STMicro TSC1214 is available in a plastic MiniSO8 package and operates in the -40°C to +85°C ambient temperature range.
Features
- 14-bit ADC for current sensing and ±80mV range
- 11-bit ADC for voltage and temperature
- 2.7V to 4.5V power supply voltage
- Low-side and bidirectional current sensing
- Internal die temperature monitoring
- I²C digital interface for device control
- Internal 32768Hz time base
- Operating free-air temperature range of -40°C to +85°C
Internal block diagram
Typical application schematics
Publicēts: 2025-03-24
| Atjaunināts: 2025-04-02