TDK-Lambda PH1200A280 1200W DC-DC Converters
TDK-Lambda PH1200A280 1200W DC-DC Converters operate from a 200VDC to 425VDC input, and output voltages cover 12V to 48V and can be adjusted using the trim terminal by up to -40% to +20%. TDK-Lambda PH1200A280 1200W DC-DC Converters feature a parallel function and ORing FET for higher power or N+1 redundant systems. Remote sense, remote on/off, inverter good signal, and a 12V auxiliary voltage are also included as standard. The power modules can be conduction-cooled to a cold plate or fitted with an optional heatsink. These 94% efficient converters are well-suited for distributed power architectures, high-voltage direct current, power transmission systems, and renewable energy applications.Videos
Features
- 200VDC to 425VDC input range
- Baseplate-cooled
- -40 to +100°C baseplate temperature
- Parallel function with internal ORing FET
- Up to 94% efficiency
Applications
- Distributed power architectures
- High-voltage direct current
- Power transmission systems
- Renewable energy
Specifications
- 12V to 48V output voltage
- 25A to 100A maximum current
- 1200W maximum power
Additional Resources
Publicēts: 2023-01-18
| Atjaunināts: 2023-09-26