TDK-Lambda GQA Industrial Quarter Brick DC-DC Converters

TDK-Lambda GQA Industrial Quarter Brick Converters are an industrial version of HQA converters. These DC-DC converters are manufactured in an open frame construction with a baseplate encapsulation and offer up to 91.5% efficiency. The GQA quarter-brick converters feature an input voltage range of 9-36VDC/18-36VDC and 1500-3000VDC isolation options. These converters operate from -40ºC to 105ºC temperature range and offer up to 120W output power. The TDK-Lambda GQA series converters are ideal for industrial applications, transportation electronics that require wide input ranges, and LED signs.

Features

  • High efficiency up to 91.5%
  • Standard quarter-brick footprint
  • 9-36VDC/18-36VDC input voltage range
  • 1500-3000VDC isolation options
  • 120W output power
  • For rugged environments
  • -40º to 105ºC operating temperature range

Applications

  • Industrial applications
  • LED signs
  • Transportation
  • Communications

Videos

Publicēts: 2017-05-24 | Atjaunināts: 2022-07-08