TE Connectivity / Schaffner FN9264 AC Power Entry Modules

TE Connectivity / Schaffner FN9264 AC Power Entry Modules are EMC/EMI filtered devices designed with a 2-pole rocker switch for all-pole disconnection in a compact fully shielded steel housing. FN9264 Modules offer excellent conducted attenuation performance and high saturation resistance with current ratings from 1A to 10A. An EN/IEC60601-1 compliant medical version is also available. The TE Connectivity / Schaffner FN9264 Power Entry Modules utilize Faston terminals for easy assembly.

Features

  • Excellent conducted attenuation performance, based on chokes with high saturation resistance and good thermal behavior
  • High-quality 2-pole rocker switch for all-pole disconnection
  • Faston terminals for easy assembly
  • Rated currents up to 10A
  • Flange mount and snap-in types available
  • Good attenuation performance
  • Medical version (B Type) according to IEC/EN60601-1

Applications

  • Portable electrical and electronic equipment
  • EDP and office equipment
  • Single-phase power supplies
  • Switch-mode power supplies
  • Test and measurement equipment
  • Medical electrical devices (MD) and In-Vitro-Diagnostics (IVD) equipment

Specifications

  • 250VAC, 50/60Hz maximum continuous operating voltage
  • DC to 400Hz operating frequency range
  • Rated current range
    • 1A to 10A at +40°C
    • 1.2A to 11.5A at +25°C
  • Leakage current
    • 0.31mA at 250VAC/50Hz
    • 0.18mA at 120VAC/60Hz
  • 0.21mH to 5.15mH inductance range
  • 1000kΩ resistance
  • IP40 rated according to IEC 60529
  • -25°C to +85°C temperature range
  • UL94V-2 or better flammability rating
  • Electrical
    • 100A inrush current
    • 50,000 on-off operations for 10A according to EN 610581-1
  • 55g in weight
Publicēts: 2012-03-28 | Atjaunināts: 2025-04-23