TE Connectivity CLOUDSPLITTER Connector System

TE Connectivity's (TE) CLOUDSPLITTER Connector System is a single-cable solution for powered devices, delivering Cat5e performance and up to 250W of power over a single cable. The eight-position RJ45 jack is surface mountable and includes integrated LED indicator lights. The jack accepts CLOUDSPLITTER or standard RJ45 shielded plugs and provides DC power at 5A up to 50VDC over two integrated power contacts. TE CLOUDSPLITTER Connector System is suitable for applications such as factory automation and control, wireless / remote networks, intelligent building management, and security and video over IP networks.

Features

  • Cat5e and DC power in one connection to help standardize inventory
  • SMT compatible packaged on tape and reel
  • SMT jack accepts a standard RJ45 shielded plug, in addition to CLOUDSPLITTER plug assembly
  • Shielded SMT jack and cable plug
  • Cable combines signal and power available in a shielded or unshielded configuration
  • Pre-terminated cable assemblies in standard lengths
  • -40°C to +85°C operating temperature range
  • 8-signal and 2-position power positions
  • RoHS/REACH compliant
  • Lead-free reflow solder capable
  • Cable is UL444 and CM rated
  • Certified to UL 1863

Applications

  • Video surveillance over IP networks
  • Intelligent building management
  • Factory automation
  • Wireless network transceivers

Videos

Publicēts: 2013-07-09 | Atjaunināts: 2025-03-13