TE Connectivity NECTOR S Power System
TE Connectivity's (TE) NECTOR S Power System features a small, easy-to-install power-to-luminaire solution designed to easily fit through openings as small as 8mm in diameter. The compact circular design provides users with the flexibility to create innovative lighting fixtures because the size of the connector does not interfere with the design. The series supports plug-and-play functionality for ease of use and meets UL 1977 standards. A power distributor connector offers IDC crimp tap contacts for quick termination or crimp-style pin-and-socket terminals for cable assembly lead connections. TE NECTOR S Power System is ideal for applications that require a power connection and coupling between lamps such as under-cabinet lighting, refrigeration lighting systems, displays, signage, retail, and residential SSL solutions.Features
- 7.5mm outer diameter of plug fits into openings as small as 8mm furniture holes
- Outlet and plug assemblies with two contact positions, uses widely known MQS contacts
- 6-way distributor with additional switch feature
- Easy-to-install
- Supports plug-and-play functionality
- Keyed for 125 AC high-voltage, 7A, 6A, and 42 DC low-voltage applications
- Connector system available in wire-to-wire configurations
- Meets UL 1977 electrical specifications
Applications
- Under-cabinet lighting
- Refrigeration lighting systems
- Displays
- Signage
- Retail and residential SSL solutions
Publicēts: 2012-02-14
| Atjaunināts: 2025-09-03