Trumeter Vista Touch Process Meters

Trumeter Vista Touch (VT) Process Meters are Internet of Things (IoT)-ready HD touchscreen process meters designed for use with up to eight sensors (four 4mA to 20mA and four 0V to 10V). Trumeter VT Process Meters are designed for demanding process applications, consolidating multiple signals into a single, powerful monitoring hub. The process meters feature four programmable math functions and advanced non-linear scaling, enabling precise custom calculations and compensation for complex sensor behaviors. The devices provide 0.1% accuracy, Trumeter Cloud remote monitoring, and instant alerts. VT process meters also feature touchscreen setup and configuration, multiple gauges for various applications, Modbus® RTU/TCP, USB datalogging, and copy and save configuration cloning.

Features

  • HD touchscreen display – intuitive full-color interface with configurable views
  • Eight sensor inputs – wide compatibility for process and industrial applications
  • IoT-ready – seamless connection to Trumeter Cloud for remote monitoring, alerts, and data logging
  • Modbus RTU and TCP/IP – flexible communication options (RS-485 and Ethernet)
  • Local USB data logging – secure on-site data capture even without network access

Applications

  • Industrial automation
  • Process control
  • Factory automation
  • Utilities
  • Water treatment
  • Industrial monitoring

Specifications

  • 0.1% accuracy across the input range
  • 4x 4mA to 20mA and 4x 0V to 10V sensors supported
  • 4x programmable math functions
  • 65K full color 70mm x 70mm graphics display
  • Voltage range
    • 12VAC/DC to 24VAC/DC (VT-PROC-LV)
    • 100VAC to 277VAC (VT-PROC-HV)

Product Call-Outs

Infographic - Trumeter Vista Touch Process Meters

Wiring Diagrams

Application Circuit Diagram - Trumeter Vista Touch Process Meters
Published: 2025-09-29 | Updated: 2025-10-01