Texas Instruments DLPC3439 DLP® Digital Display Controller

Texas Instruments DLPC3439 DLP® Digital Display Controller is a part of the DLP4710 (.47 1080p) chipset and supports reliable operation of the DLP4710 digital micromirror device (DMD). The DLPC3439 controller from Texas Instruments provides a convenient, multi-functional interface between system electronics and the DMD, enabling small form factor, low power, and high-resolution full HD displays. Typical applications include full HD projectors, screenless display/portable home cinema, interactive display, low-latency gaming display, wearable display, and digital signage.

Features

  • Display controller for DLP4710 (.47 1080p) TRP DMD
  • Dedicated 2xDLPC3439 controller to drive DLP4710 DMD
  • Supports input image sizes up to 1080p
  • Low-power DMD interface with interface training
  • 24-bit, input pixel interface support
    • Parallel interface
    • Pixel clock up to 155MHz
    • Multiple input pixel data format options
  • Pixel data processing
    • IntelliBright™ suite of image processing algorithms
      • Content adaptive illumination control
      • Local area brightness boost
    • Image resizing (scaling)
    • Color coordinate adjustment
    • Programmable degamma
    • Active power management processing
    • Color space conversion
    • 4:2:2 to 4:4:4 Chroma interpolation
  • Package
    • 201-pin, 13mm × 13mm, 0.8mm Pitch, NFBGA
  • External flash support
  • Compatible with the DLPA3000 and DLPA3005 PMIC/LED drivers
  • Auto DMD parking at power down
  • Embedded frame memory (eDRAM)
  • System features
    • I2C control of device configuration
    • Programmable splash screens
    • Programmable LED current control
    • One frame latency

Applications

  • Mobile accessory full HD projector
  • Battery powered smart full HD projector
  • Screenless display/portable home cinema
  • Mobile professional projector
  • Interactive display
  • Low-latency gaming display
  • Wearable display (near eye or head mounted)
  • Digital signage
Publicēts: 2015-10-01 | Atjaunināts: 2022-03-11