Texas Instruments ISO7721DEVM Evaluation Module (EVM)

Texas Instruments ISO7721DEVM Evaluation Module (EVM) evaluates the high-performance, reinforced dual-channel digital isolator ISO7721 in the 8-Pin Narrow SOIC package (Package Code-D). The Texas Instruments ISO7721DEVM features enough test points and jumper options for one to evaluate the device with minimal external components.

Features

  • High speed, robust EMC dual-channel digital isolator
  • 2.25V to 5.5V wide supply and level translation range 
  • High signaling rate up to 100Mbps
  • Low propagation delay, 11ns typical (5V supplies)
  • Isolation barrier life > 25 years

Kit Contents

  • ISO7721 evaluation module
Publicēts: 2017-02-10 | Atjaunināts: 2022-03-25