Texas Instruments LMT70 Temperature Sensor Tool

Texas Instruments LMT70EVM Analog Output Temperature Sensor Evaluation Module (EVM) allows users to evaluate the performance of the LMT70 temperature sensor. The EVM comes in a USB stick form factor package with an on-board MSP430F5528 microcontroller. The microcontroller interfaces with both the USB port and the LMT70 device. Texas Instruments LMT70EVM module also comes with perforated slots that the user can break apart. This allows the user to separate the MSP430 microcontroller and LMT70 device for remote temperature measurements.

Features

  • Evaluate LMT70 analog temperature sensor performance
  • Perforated slots to break apart LMT70 device from MSP430 microcontroller
  • EVM comes in a USB stick form factor
  • Easy to use GUI
Publicēts: 2015-06-03 | Atjaunināts: 2023-10-31