Texas Instruments TPS2001CDGNEVM-635 Evaluation Module (EVM)
Texas Instruments TPS2001CDGNEVM-635 Evaluation Module (EVM) provides an evaluation platform for the TPS20XXCDGN series of current limited power distribution switches. The evaluation module operates over a 4.5V to 5.5V range and provides a continuous output current of 2A. The evaluation module contains input and output connectors as well as control jumpers to ease the evaluation of device features.Features
- Single power switch family
- Accurate and fixed constant current limit
- Fast over-current response, 2uS
- Deglitched fault reporting
- Output discharge when disabled
- Reverse current blocking
- ON/OFF control (enable)
- Thermal protection
- Built-in soft-start
- Current-Limited power distribution switches (TPS2065C=1A, TPS2069C=1.5A, and TPS2001C=2A)
- Screw jack type input and output connectors
- Jumper for device enable input
Publicēts: 2017-10-10
| Atjaunināts: 2022-06-28