TinyCircuits TinyShield Expansion Shields

TinyCircuits TinyShield Expansion Shields include miniature prototyping boards and shields designed to add capabilities to on the TinyDuino projects. Using TinyShield, designers can incorporate functions such as communication capabilities (Bluetooth, WiFi, USB), sensors, and display options. TinyShield's interface uses a miniature connector designed to support all of the signals supported on the standard Arduino Shield connectors. With a board-to-board stackup height of only 3mm, designers can develop an extremely compact final product with multiple TinyShields.

Featured Products

Prototyping Boards
TinyCircuits offers prototyping TinyShields that designers can use to interface to their project. Several of the prototyping boards use the same 0.1" spacing as used on the standard Arduino platform for shields. Designers familiar with connecting up to an Arduino will have no problem using a TinyDuino.
View Product List
 
Communication Shields
TinyCircuits TinyShield communications shields add communication capabilities to projects based on the TinyDuino platform. Some of these communication capabilities include Bluetooth, Wi-Fi, USB, and audio support.
View Product List
 
Sensor Shields
TinyCircuits TinyShield sensor shields add sensor capabilities to projects based on the TinyDuino platform. Some of these sensor capabilities include GPS, barometric pressure, temperature, and humidity.
View Product List
 
Display Option Shields
TinyCircuits TinyShield display option shields allow designers to customize the display of projects based on the TinyDuino platform. Some of these display options include edge LEDs, circle edge LEDs, matrix LEDs, and 7 segment LEDs.
View Product List
Publicēts: 2017-06-12 | Atjaunināts: 2025-11-14