Togglebit CANFDuino Prototyping Platform

Togglebit CANFDuino Prototyping Platform features the CANFD bus standard with speeds of up to 2Mbps to 5Mbps using two native ports. This platform also features DB9 connectors and comes in an enclosure ready to mount into any vehicle or build into any autonomous project. The CANFDuino prototyping platform comes as a ready-to-mount finished product, providing prototyping space to add hardware and open-source Arduino IDE-supported software libraries with example code. This platform offers two native CAN/FD ports, an SD card slot, ten analog inputs, two UART ports, I2C, and SPI ports. The CANFDuino prototyping platform is designed for tinkerers, hackers, and industry professionals looking for an off-the-shelf open-source CAN bus solution with no building required.

Features

  • Arduino IDE compatible, full library support
  • Based on Microchip ATSAMC21G18A
  • 2 native (fast) CAN/FD ports
  • SD card slot
  • 10 analog inputs
  • Up to 24 digital IO w/ 14x PWM
  • 2x UART (+1USB)
  • 1x I2C (2wire)
  • 1x SPI
  • 3.3V and 5V supplies
  • Rugged aluminum case w/DB9 CAN connectors and termination resistors
  • Slide out PCB with prototyping space for through-hole and SMT footprints
  • 12-way screw terminal block IO
  • Bus sniffing support via SavvyCAN or terminal

Videos

Publicēts: 2025-01-28 | Atjaunināts: 2026-05-27