VCC L60 Series 5.9mm LED Panel Mount Indicators
VCC L60 Series 5.9mm Watertight LED Panel Mount Indicators offer a robust body with drip-proof protection in a small package. The VCC L60 series features tinted diffused LEDs with a reflective chrome-plated body. The L60 Series has a 45º viewing angle, 6" wire leads (24AWG), and a max panel thickness of 0.070". L60 is available in three (5V, 12V, 28V) voltage configurations.Features
- Watertight
- Tinted diffused LEDs
- Reflective chrome-plated body
- 45º viewing angle
- Mounting hardware provided
- 6" (152.4mm) wire leads, 24 AWG
- Mounting hole 0.232" ±0.003" (5.9mm ±0.1mm)
- Maximum panel thickness 0.070" (1.7mm)
- RoHS compliant
Applications
- Automotive
- Aerospace
- Industrial
- Instrumentation
- Medical
- Military
- Mining
- Outdoor
- Safety
- Transportation
- Vending and gaming machines
View Results ( 9 ) Page
| Detaļas numurs | Datu lapa | Apraksts | If - tiešā strāva | Vf - tiešais spriegums | Gaismas intensitāte |
|---|---|---|---|---|---|
| L60D-G12-W | ![]() |
LED paneļu montāžas indikatori PANEL MNT INDICATOR GREEN 12V | 19 mA | 12 V | 44 mcd |
| L60D-G5-W | ![]() |
LED paneļu montāžas indikatori PANEL MNT INDICATOR GREEN 5V | 20 mA | 5 V | 44 mcd |
| L60D-R5-W | ![]() |
LED paneļu montāžas indikatori PANEL MNT INDICATOR RED 5V | 20 mA | 5 V | 60 mcd |
| L60D-A12-W | ![]() |
LED paneļu montāžas indikatori PANEL MNT INDICATOR AMBER 12V | 19 mA | 12 V | 60 mcd |
| L60D-A28-W | ![]() |
LED paneļu montāžas indikatori PANEL MNT INDICATOR AMBER 28V | 17 mA | 28 V | 30 mcd |
| L60D-G28-W | ![]() |
LED paneļu montāžas indikatori PANEL MNT INDICATOR GREEN 28V | 17 mA | 28 V | 44 mcd |
| L60D-R12-W | ![]() |
LED paneļu montāžas indikatori PANEL MNT INDICATOR RED 12V | 19 mA | 12 V | 60 mcd |
| L60D-R28-W | ![]() |
LED paneļu montāžas indikatori PANEL MNT INDICATOR RED 28V | 17 mA | 28 V | 60 mcd |
| L60D-A5-W | ![]() |
LED paneļu montāžas indikatori PANEL MNT INDICATOR AMBER 5V | 20 mA | 5 V | 30 mcd |
Publicēts: 2015-02-18
| Atjaunināts: 2022-03-11