Mouser Now Shipping TE Connectivity’s M12 D-Code Cordsets

Preses konference par jaunu produktu

Sazinieties ar mums


December 29, 2021 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking M12 D-Code cordsets and M12 D-Code to RJ45 cordsets from TE Connectivity (TE).

TE's M12 D-Code cordsets and M12 D-Code to RJ45 cordsets comply with Profinet, EtherCAT, and Ethernet/IP protocols, offering multiple options that are suitable for drag chain applications or torsional stress. The Cat5e cable jackets are available in PVC (moderate flexible), PUR (high flex), and TPE (extreme high flex). These jackets satisfy the stringent needs of motion systems, supporting both flexing and stationary industrial high-speed Ethernet requirements. The cordsets are UL certified and feature an IP67 rating for dust-tight and waterproof applications. The IP67 protection ensures efficient, high-quality, and reliable connectivity and high integrity signal transmission.

Typical applications include industrial, robotics, factory automation, test equipment, and more.

To learn more, visit https://www.mouser.com/new/te-connectivity/te-m12-d-code-cordsets/.