Nexperia SOT323 Surface-Mounted Package Products

Nexperia SOT323 Surface-Mounted Package Products offer a plastic, 3 leads, 1.3mm pitch, 2mm x 1.25mm x 0.95mm body surface-mounted package. The SOT23 package has been a constant for the last 50 years, leading to many offspring, such as the SOT223 and SOT323. The SOT323 offers an industry code of SC-70, a descriptive code of SOT (small outline transistor), and a footprint area of 6.23mm2.

Features

  • D (double) Terminal position code
  • SC-70 Package type descriptive code
  • SC-70 Package type industry code
  • SOT (small outline transistor) Package style descriptive code
  • P (plastic) Package body material type
  • SC-70 JEITA package outline code
  • S (surface mount) Mounting method type
  • 0 package outline detail graphic references
  • 16-3-2006 Issue date
  • SOT323 Manufacturer package code
  • 2.65mm x 2.35mm Footprint dimensions
  • 6.23mm2 Footprint area

Package Summary

Chart - Nexperia SOT323 Surface-Mounted Package Products

Videos

Package Outline

Mechanical Drawing - Nexperia SOT323 Surface-Mounted Package Products
Publicēts: 2022-07-21 | Atjaunināts: 2025-10-23