NorComp MICRO-D Cable Assemblies
NorComp MICRO-D Cable Assemblies are designed for commercial applications where space is at a premium but a robust I/O connector solution is still required. The MICRO-D connector features a metal-to-metal interface for a robust mechanical connection allowing for maximum shield effectiveness with a footprint that is less than 1/3 the size of a standard D-Sub connector. Offering a 1A contact rating, the NorComp MICRO-D connectors are available in three industry-standard sizes: 9, 15, 25 positions and a variety of termination types, including cable mount, vertical board mount, and right angle board mount. MICRO-D Cable Assemblies are well-suited for military (COTS), medical, industrial, handheld computers, and remote monitoring systems.Features
- Female gender
- 28AWG wire gauge
- 18", 3ft, and 6ft length options
Applications
- Military (COTS)
- Medical
- Industrial
- Handheld computers
- Remote monitoring systems
Publicēts: 2012-04-06
| Atjaunināts: 2023-11-15