NorComp NANOOK IP67 SDF Standard D-Sub Connectors

NorComp NANOOK SDF Standard D-Sub Connectors are available in 9 to 37 positions with a contact rating of 5A. These IP67, flanged, waterproof connectors offer an all-inclusive solution for a wide range of applications. These D-subs are available in solder cup, vertical solder tail, and right-angle solder tail contact terminations. Ideal applications for NorComp NANOOK SDF Standard D-Sub Connectors include telecommunication equipment, industrial control systems, and computer technology.

Features

  • 5A contact rating
  • Turnkey IP67 solution
  • Standard density sizes/positions
    • 9P
    • 15P
    • 25P
    • 37P
  • Contact termination styles
    • Solder cup
    • Vertical solder tail
    • Right-angle solder tail
  • Non-removable machined contacts for high reliability
  • Flanged
  • -25°C to +85°C temperature range

Applications

  • Computer technology
  • Telecommunication equipment
  • Industrial control systems

Rugged Environment Certified

NorComp NANOOK IP67 SDF Standard D-Sub Connectors
Publicēts: 2020-04-29 | Atjaunināts: 2024-09-25