NorComp M8/M12 VULCON™ Circular Adapters

NorComp M8 and M12 VULCON™ Circular Adapters are designed to easily accommodate cable routing in both free-hanging and panel mount applications. Both the T and Y style adapters allow a single cable output to be split into multiple destinations. The panel mount adapters offer a robust solution for the transition from internal wiring to external connections. These adapters feature 3 to 8 positions, contact ratings of up to 4A, and a -40°C to +85°C operating temperature range.

Features

  • Available in pin counts ranging from 3 to 8 positions
  • Code options
    • M8 A and B
    • M12 A, B, and D
  • T and Y splitter formats for easy external cable routing
  • M12 panel mounts in both male and female mating options
  • Polyamide (PA) housings with gold-plated contacts
  • RJ adapters in straight and right-angle configurations
  • Up to 4A contact rating within -40°C to +85°C temperature range
  • IP67 performance in mated and unmated conditions

Applications

  • Electronic manufacturing
  • Industrial automation
  • Robotics
  • Industrial machinery
  • Process control systems

Videos

Rugged Environment Certified

NorComp M8/M12 VULCON™ Circular Adapters
Publicēts: 2022-02-22 | Atjaunināts: 2024-02-19