NXP Semiconductors FRDM-KEAZ Development Kits for Kinetis EA MCUs

NXP Semiconductors FRDM-KEAZ Development Kits are small, cost-effective evaluation and development tools for quick application prototyping and demonstration of the NXP KEAZ128, KEAZ64, or KEAZN32 Ultra-Reliable Industrial and Automotive Microcontrollers (MCUs).

The included FRDM-KEAZ Development Board is Arduino™ UNO footprint-compatible with Expansion Shield support. An integrated potentiometer allows precise voltage and analog measurement. Push buttons allow quick and easy switching between code example projects. The NXP Semiconductors FRDM-KEAZ Development Board offers on-chip connectivity for CAN, LIN, UART/SCI, and SPI communication. An integrated open-standard serial and debug adapter (OpenSDA) supports several industry-standard debug interfaces.

Features

  • NXP Semiconductors Kinetis EA Microcontroller
  • Small form factor
  • Platform supports scalability up to 176 pins
  • Arduino UNO footprint-compatible
  • Expansion Shield support
  • Easy access to the MCU I/O header pins for prototyping
  • On-chip connectivity for CAN, LIN, UART/SCI, and SPI
  • Potentiometer for precise voltage and analog measurement
  • Tri-color RGB LED
  • Integrated open-standard serial and debug adapter (OpenSDA) with support for several industry-standard debug interfaces
  • Flexible power supply options
    • Micro-USB
    • External 12V power input

Videos

Board Layout

NXP Semiconductors FRDM-KEAZ Development Kits for Kinetis EA MCUs
Publicēts: 2017-02-08 | Atjaunināts: 2022-03-11