NXP Semiconductors i.MX RT1040 Evaluation Kit

NXP Semiconductors i.MX RT1040 Evaluation Kit provides a platform to develop the 600MHz i.MX RT1040 Crossover MCU based on the Arm® Cortex®-M7 architecture. The i.MX RT1040 board includes a high-performance onboard debug probe, audio subsystem, accelerometer, networking, and USB plus expansion options for displays and other add-on boards. Additionally, the i.MX RT1040 kit features a Murata Wi-Fi module based on NXP's IW416 2.4/5GHz Dual-Band 1x1 Wi-Fi® 4 (802.11n) + BLUETOOTH® 5.2 Solution.

The NXP i.MX RT1040 Evaluation Kit is intended to be a reference for low-cost board designs utilizing a 2-layer PCB design.

Features

  • Audio
    • WM8960 stereo audio codec
    • 4-pole audio headphone + microphone jack
    • External speaker connection points
    • Microphone
    • S/PDIF connector
    • Audio expansion connector
  • Board memory
  • Connectivity
    • MURATA Type 1XK Ultra Small Dual-band Wi-Fi 11a/b/g/n + BLUETOOTH 5.2 module powered by NXP IW416
    • Micro USB host and OTG connectors
    • Ethernet (10/100M) PHY and RJ45 connector
    • CAN/CAN-FD transceiver (NXP TJA1057GT/3)
  • Debug capabilities
    • LPC-Link2 debug high-speed USB probe with VCOM port
    • J-Link firmware option
    • SWO trace support
    • JTAG/SWD debug connector to allow debugging of target microcontroller using an external probe

Applications

  • Industrial
    • Electricity generation
    • Motion control and robotics
    • Smart lighting
  • Smart home
    • Home control panel

Overview

NXP Semiconductors i.MX RT1040 Evaluation Kit
Publicēts: 2022-12-06 | Atjaunināts: 2025-04-06