NXP Semiconductors KITFS26AEEVM Evaluation Board
NXP Semiconductors KITFS26AEEVM Evaluation Board offers flexibility for all the device features and takes measurements on the main part of the application. Combining The FRDM-KL25Z (connected to the board) with the FS26 NXP GUI software enables complete configuration and control of the FS26 SBCs. The FS26 is populated on the KITFS26AEEVM board with a superset part. The FS26xx soldered on the board can be fused once, or it is possible to test as many configurations as required in Emulation mode.The NXP KITFS26AEEVM board was developed to sustain up to 2.0A total on VPRE. The layout is implemented using a six-layer PCB stack-up with a set initial current limitation of 1A.
Features
- VBAT power supply connectors (Jack and Phoenix)
- VPRE output capability up to 2.0A
- VBOOST in independent mode or in front-end topology to support battery cranking profiles
- VCORE up to 1.5A peak
- LDO1 and LDO2 from 3.3V or 5.0V, up to 400mA
- VTRK1 and VTRK2, from 3.3V or 5.0V, up to 125mA
- VREF 1% accuracy regulator for external ADC reference
- FS0B, FS1b external safety pins
- USB to SPI protocol for easy connection to software GUI
- LEDs that indicate signal or regulator status
- Manual or Automated OTP fuse programming
- Advance system monitoring via AMUX or external ADC
- Analog variable resistor to test external VMON
Kit Contents
- Assembled and tested evaluation board and preprogrammed FRDM-KL25Z microcontroller board in an anti-static bag
- 3ft USB-STD A to USB-B-mini cable
- 2x connectors, terminal block plug, two pos., str. 3.81mm
- 3x connectors, terminal block plug, three pos., str. 3.81mm
- Jumpers mounted on board
Overview
Publicēts: 2023-05-15
| Atjaunināts: 2023-05-19