NXP Semiconductors MCIMX6ULL-EVK Evaluation Kit

NXP Semiconductors MCIMX6ULL-EVK Evaluation Kit is a demonstration and development platform based on the i.MX 6ULL applications processor. The i.MX6 ULL processor features an advanced implementation of a single Arm® Cortex®-A7 core operating at speeds of up to 900MHz. The MCIMX6ULL-EVK Evaluation Kit can be used to enable an LCD display and audio playback as well as many connectivity options. It is designed to showcase the most commonly used features of the processor in a small, low-cost package and to facilitate software development with the ultimate goal of faster time to market through the support of the Linux® operating system.

The MCIMX6ULL-EVK Evaluation Kit can also be used to support i.MX 6ULZ application development.

Features

  • i.MX 6ULL applications processor with a 528MHz ARM® Cortex®-A7 core
  • 4GB DDR3L SDRAM, 400MHz
  • 256MB QSPI NOR flash
  • eMMC (unpopulated)
  • NAND flash (unpopulated)
  • MicroSD® connector
  • SD connector
  • LCD expansion port connector
  • Parallel camera connector (unpopulated)
  • USB OTG connector
  • USB host connector
  • 3.5mm audio stereo headphone jack
  • Board-mounted microphone
  • L/R speaker connectors
  • 2x 10/100 Mbit/s Ethernet connectors
  • CAN bus connector
  • Included sensors
    • 3-axis accelerometer 
    • Digital compass
    • Gyroscope (unpopulated)
  • JTAG 20-pin 2.54mm connector
  • Debug port for Cortex-A7 core via USB Micro-B connector
  • BLUETOOTH® connector

Kit Contents

  • CPU board with i.MX 6ULL applications processor, memory, discrete powers, and MicroSD card slot
  • Peripherals and connectivity board
  • Quick Start Guide
  • 5V, 4A power supply (2.1mm x 5.5mm plug)
  • USB cable (micro-B to standard-A)
  • Micro-SD card with bootable Linux image

Board Layout

NXP Semiconductors MCIMX6ULL-EVK Evaluation Kit

Wi-Fi/Bluetooth Solution

NXP Semiconductors MCIMX6ULL-EVK Evaluation Kit

Murata has partnered with Embedded Artists to integrate Wi-Fi® and Bluetooth® into existing NXP i.MX Development Platforms. The i.MX Platforms, based on the Arm® Cortex® cores, are designed to bridge the gap between the performance of Applications Processors and the flexible usability of Microcontrollers (MCUs) without increasing costs or power consumption.

The Murata uSD-M.2 Adapter connects to the uSD slot on the NXP i.MX Platforms, which provides power and WLAN-SDIO. The Murata Adapter provides an M.2 connector, allowing application developers to connect the Embedded Artists Types 1DX, 1MW, 1LV, and 1CX M.2 EVBs, which provide IEEE 802.11/b/g/n and BT/BLE connectivity.

Learn More About the Murata/Embedded Artists Wi-Fi/BT Solution for NXP i.MX Eval Platforms

Publicēts: 2016-12-15 | Atjaunināts: 2022-03-11