NXP Semiconductors MIMXRT595-EVK Evaluation Kit

NXP Semiconductors MIMXRT595-EVK Evaluation Kit is a demonstration and development platform for the i.MX RT500 Crossover Microcontrollers. The i.MX RT500 MCUs combine a graphics engine and a streamlined Cadence® Tensilica® Fusion F1 DSP core with an Arm® Cortex®-M33 core, making them ideal for low-power human-machine interface (HMI) applications.

The MIMXRT595-EVK Evaluation Kit features pre-installed i.MX RT595 MCU in a FOWLP249 package. The Evaluation Kit also includes 512MB Flash, 4.5MB PSRAM, and 16GB eMMC. Onboard peripherals include a dual digital microphone, 6-axis e-compass sensor, USB, SD card slot, dual-class D amplifiers with speaker connectors, and stereo audio codec with an audio line in/out. A MIPI-DSI connector allows the user to connect an external display (not included), and Arduino-compatible headers provide a broad range of expansion board options. The wide range of peripheral interface options enables developers to explore the capabilities of the i.MX RT500 device.

The NXP Semiconductors MIMXRT595-EVK Evaluation Kit is supported by software and toolchains such as MCUXpresso SDK with Amazon FreeRTOS™, IAR Embedded Workbench® IDE, Keil® IDE, and Cadence Tensilica Xplorer IDE.

Features

  • MIMXRT595 Processor
    • Cortex-M33 running up to 200MHz
    • Cadence Tensilica Fusion F1 running up to 200MHz
    • Verisilicon Vivante GCNanoLite GPU running up to 200MHz
  • Board Memory
    • Macronix Octal SPI Flash
    • AP Memory PSRAM
    • SanDisk eMMC
  • Debug Capabilities
    • 10-pin and 20-pin SWD connectors supporting external debug/trace probes
    • Onboard debug probe, with VCOM and CMSIS-DAP or J-link firmware option
  • Expansion Connectors
    • Arduino expansion
    • PMOD expansion
    • Expansion connector for 8-channel microphone board
    • I3C header
    • Flexcomm header
    • FlexIO display header
    • MIPI display connector
  • User interface
    • Reset and User buttons for easy testing of software functionality
    • User LEDs
  • Connectivity
    • High/full-speed USB port with micro-A/B connector for the host or device functionality
    • SD Card slot
  • Audio and voice
    • Audio codec with a stereo line-in and line-out/headphone jack
    • Dual Knowles DMICs
    • DMIC expansion connector supporting up to 8 DMICs
  • On the board
    • FXOS8700CQ 3D Accelerometer (±2g/±4g/±8g) + 3D Magnetometer
    • PCA9420 PMIC for Low-power applications
    • NX5P3090 USB PD and Type C Current-Limited Power Switch

Technical Resources

Board Layout

Application Circuit Diagram - NXP Semiconductors MIMXRT595-EVK Evaluation Kit

Optional Display

Block Diagram - NXP Semiconductors MIMXRT595-EVK Evaluation Kit

The MIMXRT595-EVK Evaluation Kit includes a MIPI display connector for optional display panels. The RK055HDMIPI4MA0 is a 5.5" (diagonal) rectangular TFT LCD display with a touch-sensitive overlay, a 720 x 1280 resolution, and a 2-lane or 4-lane MIPI interface. The G1120B0MIPI is a 1.2" round wearable display with a 390 x 390 resolution and a 1-lane MIPI interface.

Publicēts: 2020-11-06 | Atjaunināts: 2024-10-25