NXP Semiconductors SBC-S32V234 Vision Prototype Kit

NXP Semiconductors SBC-S32V234 Vision Prototype Kit is an evaluation system and development platform supporting the NXP S32V234 Series of Vision and Sensor Fusion Processors. The kit consists of the MPX-S32V System on Module (SoM) board, based on the S32V234 Processor, and the CRX-S32V4 Carrier Board Adapter.

The SBC-S32V234 offers two serial camera interfaces via the connectors MIPIA and MIPIB (Samtec QSE-020-01-F-D). Each connector contains a four-lane physical layer compliant with the MIPI Alliance Standard and a clock lane. The Prototype Kit also supports multiple cameras using the MAX9286S32V234 Video Deserializer.

The NXP Semiconductors SBC-S32V234 Vision Prototype Kit allows evaluation of the MPX-S32V SOM and can be directly incorporated into an industrial ADAS (Advanced Driver Assistance Systems) solution.

Features

  • S32V234 Processor with Linux BSP for SBC-S32V234
  • Video input (2 x MIPI-CSI2)
  • Video output (RGB to HDMI converter)
  • Gigabit Ethernet
  • 2GiB DDR memory plus SD card slot and 16 GiB EMMC for NVM
  • 1x PCI-E 2.0
  • 2x CAN, 1x LIN, and 1x UART
  • Up to 8 ADC channels
  • Two user LEDs
  • Reset
  • Ten pin JTAG debug connector

Videos

NXP Semiconductors eIQ™ Auto Deep Learning (DL) Toolkit enables developers to introduce DL algorithms into their applications and meet stringent automotive standards. The eIQ Auto software and accompanying tools within the toolkit help developers move quickly and easily from a development environment to full implementation of AI applications in automotive-grade embedded processors.

S32V-SONYCAM Camera Module

NXP Semiconductors SBC-S32V234 Vision Prototype Kit

NXP Semiconductors S32V-SONYCAM is an optional ISP Camera Module based on iMX224 and S32V camera sensor, featuring a MIPI Camera Serial Interface.

View NXP Semiconductors S32V-SONYCAM ISP Camera Module Product Detail

MXOV10635-S32V Camera Module

NXP Semiconductors SBC-S32V234 Vision Prototype Kit

NXP Semiconductors MXOV10635-S32V is an optional MIPI Camera Module based on the Omnivision OV10635 Camera Sensor.

View MXOV10635-S32V MIPI Camera Module Product Detail

MAX9286S32V234 Video Deserializer

NXP Semiconductors SBC-S32V234 Vision Prototype Kit

NXP Semiconductors MAX9286S32V234 Video Deserializer is a MIPI-based Gigabit Multimedia Serial Link (GMSL) Deserializer Module for use on both SBC-S32V234 and S32V234-EVB2 boards for quad camera input.

View NXP Semiconductors MAX9286S32V234 Video Deserializer Product Detail

Publicēts: 2017-08-21 | Atjaunināts: 2025-05-15