Ohmite RW1/RW2 Four-Terminal Current Resistors

Ohmite RW1/RW2 SMT Four-Terminal Current Sense Resistors feature extremely low resistance of 5mΩ to 50mΩ. These resistors offer high precision tolerance and low TCR of ±50ppm/°C. The modules come in a flameproof UL 94V-0 black body with white markings. Ohmite RW1/RW2 SMT Four-Terminal Current Sense Resistors operate in a temperature range of -55°C to +125°C.

Features

  • Extremely low resistance and high precision tolerance
  • Low TCR
  • 1W or 2W options
  • Flameproof UL 94V-0
  • Black body color with white markings
  • RoHS compliant

Specifications

  • ±50ppm/°C TCR maximum
  • 5mΩ to 50mΩ resistance range
  • +70°C rated ambient temperature
  • -55°C to +125°C operating temperature range
Publicēts: 2010-08-04 | Atjaunināts: 2025-06-20