Ohmite SH Precision Metal-Clad Shunts
Ohmite SH Series Precision Metal-Clad Shunts are designed with a simple four-terminal Kelvin design to ensure easy installation on large current bus bars. The SH Series resistors are distinguished by high load capacity as well as excellent accuracy. Isolated voltage and current connections make them suitable for very precise current connection measurements for battery testing, current detection in precise power sources, constant current sources, industrial power conversion circuits, HEVs, fuel cells, and constant electronic loads. The Ohmite SH Series Precision Metal-Clad Shunts offer low inductance and heavy copper terminals.Specifications
- -55°C to +110°C operating temperature range
- 100MΩ min. insulation resist.
- AC 500V for 1 minute dielectric withstanding voltage
- 30ppm/°C (20°C and 60°C) temp. coefficient max.
View Results ( 5 ) Page
| Detaļas numurs | Pretestība | Jaudas kategorija |
|---|---|---|
| SH2-100R0010DE | 1 mOhms | 10 W |
| SH2-150R0006DE | 600 uOhms | 15 W |
| SH2-200R0005DE | 500 uOhms | 20 W |
| SH3-250R0004DE | 400 uOhms | 25 W |
| SH3-300R0003DE | 300 uOhms | 30 W |
Publicēts: 2011-01-10
| Atjaunināts: 2022-03-11