onsemi NCP5974x Ultra-Low Dropout Voltage Regulators

onsemi NCP5974x Ultra-Low Dropout Voltage Regulators are dual-rail, low dropout linear regulators capable of providing an output current in excess of 1.5/3A with a dropout voltage of 60/115/120mV typ. at full load current. The devices are stable with ceramic and other types of output capacitors. Internal protection features include  built−in thermal shutdown and output current limiting protection. QFN and DFN versions include user programmable soft−start and power good pins. onsemi NCP5974x Ultra-Low Dropout Voltage Regulators are well-suited for computing and peripherals, medical, consumer, and applications with specific start−up time or sequencing requirements.

Features

  • 1.5A (NCP5978) / 3.0A (NCP5974, NCP5979) output current
  • 0.25% typical accuracy over line and load (NCP5974)
  • 0.8V to 5.5V VIN voltage range
  • 2.2V to 5.5V VBIAS range
  • 0.8V to 3.6V output voltage range
  • 60mV at 1.5A (NCP5978), 115mV at 3A (NCP5974), 120mV at 3A (NCP5979) dropout voltage
  • 2mA (max.) input bias current
  • Programmable soft start
  • Open drain power good output
  • Fast transient response
  • Stable with any type of output capacitor ≥2.2µF (NCP5978, NCP5979)
  • Current limit and thermal shutdown protection
  • Pb−free

Applications

  • Consumer, telecom, and industrial equipment point of load regulation
  • FPGA, DSP, and logic power supplies
  • Switching power supply post regulation
  • Applications with specific start−up time or sequencing requirements
Publicēts: 2014-09-05 | Atjaunināts: 2022-03-11