Panasonic POSCAP TPC Polymer Tantalum Solid Capacitors
Panasonic POSCAP™ TPC Polymer Tantalum Solid Capacitors are low-profile devices with a 1.1mm maximum height, ESR down to 5mΩ, and capacitance up to 1500µF. These capacitors are high-temperature reflow solder capable, up to +260°C, and come in a variety of low-profile package sizes. Other features are high volumetric efficiency for capacitance, wide application coverage, and a safe alternative to generic tantalum capacitors. The TPC series utilizes a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic POSCAP TPC Polymer Tantalum Solid Capacitors are ideal for digital, high-frequency devices.Features
- Low profile - 1.1mm max. height
- Very low ESR, down to 5mΩ
- Large capacitance, up to 1500µF
- High-temperature reflow solder capable, up to +260°C
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Variety of low-profile packages, opens PCB space
- Wide application coverage
- Ideal for digital, high-frequency devices
- RoHS compliant
- Halogen free
Dimensions (mm)
Publicēts: 2021-08-31
| Atjaunināts: 2022-03-11