#include "mbed.h" AnalogIn leftChannel(A0); // left channel AnalogIn rightChannel(A1); // right channel DigitalOut leftLED_LOW(D2); DigitalOut leftLED_MED(D3); DigitalOut leftLED_HIGH(D4); DigitalOut rightLED_LOW(D5); DigitalOut rightLED_MED(D6); DigitalOut rightLED_HIGH(D7); void setLeftLED_OFF(); void setLeftLED_LOW(); void setLeftLED_MED(); void setLeftLED_HIGH(); void setRightLED_OFF(); void setRightLED_LOW(); void setRightLED_MED(); void setRightLED_HIGH(); int main() { float leftChannelSignal; float rightChannelSignal; float lowCutoff = 10; float mediumCutoff = 1000; float highCutoff = 2000; printf("\nTurn Sound Into Light\n"); while(1) { leftChannelSignal = leftChannel.read(); // Converts and read the analog input value (value from 0.0 to 1.0) rightChannelSignal = rightChannel.read(); // Converts and read the analog input value (value from 0.0 to 1.0) leftChannelSignal = leftChannelSignal * 3300; // Change the value to be in the 0 to 3300 range rightChannelSignal = rightChannelSignal * 3300; // Change the value to be in the 0 to 3300 range printf("L Channel = %.0f mV\n", leftChannelSignal); printf("R Channel = %.0f mV\n", rightChannelSignal); //LEFT CHANNEL if (leftChannelSignal <= lowCutoff) { setLeftLED_OFF(); } else if (leftChannelSignal > lowCutoff && leftChannelSignal <= mediumCutoff) { setLeftLED_LOW(); } else if (leftChannelSignal > mediumCutoff && leftChannelSignal <= highCutoff) { setLeftLED_MED(); } else { setLeftLED_HIGH(); } //RIGHT CHANNEL if (rightChannelSignal <= lowCutoff) { setRightLED_OFF(); } else if (rightChannelSignal > lowCutoff && rightChannelSignal <= mediumCutoff) { setRightLED_LOW(); } else if (rightChannelSignal > mediumCutoff && rightChannelSignal <= highCutoff) { setRightLED_MED(); } else { setRightLED_HIGH(); } //wait(0.2); // 200 ms } } //LEFT CHANNEL void setLeftLED_OFF(){ leftLED_LOW = 0; leftLED_MED = 0; leftLED_HIGH = 0; } void setLeftLED_LOW(){ leftLED_LOW = 1; leftLED_MED = 0; leftLED_HIGH = 0; } void setLeftLED_MED(){ leftLED_LOW = 1; leftLED_MED = 1; leftLED_HIGH = 0; } void setLeftLED_HIGH(){ leftLED_LOW = 1; leftLED_MED = 1; leftLED_HIGH = 1; } //RIGHT CHANNEL void setRightLED_OFF(){ rightLED_LOW = 0; rightLED_MED = 0; rightLED_HIGH = 0; } void setRightLED_LOW(){ rightLED_LOW = 1; rightLED_MED = 0; rightLED_HIGH = 0; } void setRightLED_MED(){ rightLED_LOW = 1; rightLED_MED = 1; rightLED_HIGH = 0; } void setRightLED_HIGH(){ rightLED_LOW = 1; rightLED_MED = 1; rightLED_HIGH = 1; }