Phoenix Contact PC 5 PCB Headers

Phoenix Contact PC 5 PCB Headers feature solder anchors for maximum stability. The robust 7.62mm headers can handle currents up to 41A and voltages of up to 630V. PC 5 headers are available in 2 to 6 positions and a choice between screw or spring connection.

Features

  • Solder anchors offer maximum stability
  • Impossible to incorrectly insert the connector
  • Choice between screw or spring connection

Specifications

  • With solder anchor
  • 7.62mm pitch
  • Up to 41A current
  • Up to 630V (300V UL) voltage
  • 2 to 6 positions
Publicēts: 2016-04-07 | Atjaunināts: 2022-03-11