Phoenix Contact Radioline Wireless I/O Communication Modules

Phoenix Contact Radioline Wireless I/O Communication Modules offer wire replacement for simple I/O and serial communication. The platform provides a cost-effective wireless solution with a software-free radio setup. The series features simple I/O-to-I/O communication without the need for programming software, making it ideal for applications where it is too costly or not possible to run a wire. More advanced configurations, such as high-speed serial communication, network topologies up to 250 nodes, non-intrusive diagnostics, and 128-bit AES encryption, can be accessed via the free programming software. Radioline is available in two variants (2.4GHz and 900MHz) and can span distances from a couple hundred feet to multiple miles. The Phoenix Contact Radioline platform is well suited for simple wire replacement, pump control, sensor, flow and temperature monitoring, and PC/PLC/RTU interface applications.

Features

  • Easy configuration - no software needed
  • High-speed communication, up to 500kbps
  • Real-time I/O monitoring
  • 2.4GHz option for short-range applications
  • Easy user-interface programming software for advanced configuration
  • 900MHz option for long-range applications

Applications

  • Simple I/O wire replacement
  • Connection between remote stations and local PLC
  • Serial bus extension
  • Consolidation of remote I/O signals

Videos

Publicēts: 2014-03-19 | Atjaunināts: 2026-02-05