Phoenix Contact PSR Switch

Phoenix Contact PSR Switch is a non-contact, RFID-coded safety switch with a compact design and incorporates Integrated RFID transponder technology and intelligence. This PSR switch ensures maximum protection against tampering and outstanding safety. The switch provides compatible evaluation and SAC cabling along with a cost-effective, complete solution for flexible safety door and position monitoring. The PSR offers a safe series connection of up to 30 sensors and comprehensive IO-link diagnostic information with the PSR-MC42 safety relay. The switch comes in three encoding levels: unicode sensor, multicode sensor, and fixcode sensor.

The unicode sensor accepts one actuator and is taught during the commissioning. The multicode sensor accepts all actuators and is not necessarily trained during commissioning. The fixcode sensor accepts a single actuator only and is taught while commissioning and cannot accept further actuators.

Features

  • RFID coded, non-safety switch with a compact design
  • Incorporates RFID transponder technology and intelligence to ensure maximum protection against tampering and outstanding safety
  • Offers compatible evaluation units and position monitoring
  • Safe series connection up to 30 sensors
  • Comprehensive IO-link diagnostic information with PSR-MC42 safety relay
  • Consistent M12 connection technology allows convenient installation with up to an IP67 degree of protection 
  • Safe, cost-effective, and complete solution for the digital factors

Y-distributor connectors

Phoenix Contact PSR Switch

Y-distributor Connectors are Y-splitter connectors that feature 2A current, 30VDC/VAC, 8 contact position with IP65, IP67 rating, and A-standard coding. These Y-distributors are available in variants such as 1054338, 1054339, and 1054341. The Y-splitters are ideally utilized in PSR-CT safety circuits for different purposes, like 1054338 connectors for series connection and 1054339 for manual starting behavior. The 1054341 connectors are used for integrated diagnostics via signal contact. These Y-splitters come in pin (male) and socket (female) variables.

Blind Plug Connector

Phoenix Contact PSR Switch

Blind Plug Connector is a short-circuit connector for sensor circuit from PSR-CT safety circuits. This connector features M12 male connector, 5 contact positions with A-standard coding and comes as a pin contact. The blind plug connectors operate at -25°C to +90°C temperature range. This pin 1 of blind lug is bridged to pin 2 and pin 4.

2-channel Safety Relays

Phoenix Contact PSR Switch

2-channel Safety Relays feature single and 2-channel control, 2 sensor circuits, 2 enabling current paths, and 1 digital signal output. These safety relays allow diagnostic data via IO-link in combination with PSR-CT safety switches. The 2-channel relays are monitored manually and allow automatic activation. These relays are categorized in 4/PL e according to ISO 13849-1, 3 according to IEC 62061, and SIL 3 according to IEC 61508. The relays are suitable for emergency stop, safety doors, and light grids.

Safety Switch Actuator

Phoenix Contact PSR Switch

Safety Switch Actuator is a proximity sensor-coded actuator that is compatible with the sensor. This actuator consists of a combination of PSR-CT-C-SEN-1-8 sensor with varying coding types and a coded PSR-CT-C-ACT actuator. The safety actuator offers maximum tamper protection, high level of safety, and features integrated reset function on the switch, four actuation settings, and three travel directions. This safety actuator offers rapid diagnostics due to comprehensive status information, consistent M12 connection technology for convenient installation, and flexible use due to its compact design.

Publicēts: 2019-11-17 | Atjaunināts: 2023-11-01