ECIA Authorized Power-Sonic Distributor

Power-Sonic

Power-Sonic Corporation is completing its 30th year in business. From its inception the total corporate focus has been dedicated to designing, manufacturing, and marketing rechargeable batteries specifically.

Power-Sonic Switch-Mode Chargers: C-Series

Power-Sonic's C-Series Switch-Mode Chargers for SLA batteries are "switching type" chargers which operate on ICs that control and regulate current and voltage. The Switch-Mode Chargers automatically switch from higher, fast-charge voltage to lower, float voltage when the SLA batteries are close to being fully charged. The chargers are used on domestic and overseas voltages from 110VAC - 60Hz to 240VAC - 50Hz and Power-Sonic offers 6, 12, and 24 output voltage models. These RoHS complaint devices are UL and European CE approved.