Raspberry Pi 3 Model A+ & B+ Single Board Computers

Raspberry Pi 3 Model A+ & B+ Single Board Computers (SBCs) feature a 64-bit quad-core processor operating at 1.4GHz, dual-band 2.4GHz/5GHz wireless LAN, and BLUETOOTH® 4.2/BLE. With modular compliance certification, the dual-band wireless LAN allows designing into end products with reduced wireless LAN compliance testing. This reduction in testing improves cost and time-to-market. The Raspberry Pi Model 3A+ SBCs provide the same mechanical format as the Raspberry Pi 1 Model A+.

Specifications

  • Broadcom Cortex-A53 64-bit SoC at 1.4 GHz
  • Memory
    • 512MB SDRAM for Model 3A+
    • 1GB SDRAM for Model 3B+
  • Connectivity
    • 2.4GHz and 5GHz IEE 802.11.b/g/n/ac wireless LAN, BLUETOOTH® 4.2/BLE
    • 1x USB 2.0 port for Model 3A+
    • 4x USB 2.0 ports for Model 3B+
  • Extended 40-pin GPIO header
  • Audio/video
    • 1 × full-size HDMI
    • MIPI DSI display port
    • MIPI CSI camera port
    • 4-pole stereo output and composite video port
  • Multimedia
    • H.264, MPEG-4 decode (1080p30)
    • H.264 encode (1080p30)
    • OpenGL ES 1.1, 2.0 graphics
  • Micro SD format for loading operating system and data storage
  • Input power
    • 5VDC/2.5A via micro USB connector
    • 5VDC via GPIO header
    • Power over Ethernet (PoE)-enabled for Model 3B+ (requires separate PoE HAT) 
  • 0 to +50°C operating temperature range

Videos

Publicēts: 2022-12-09 | Atjaunināts: 2023-09-19