Renesas Electronics RL78 Low Power 8-Bit & 16-Bit Microcontrollers

Renesas Electronics RL78 Low Power 8-Bit and 16-Bit Microcontrollers deliver ultra-low power consumption, enhanced performance, high integration, and an extensive range of powerful peripheral functions. These features make the RL78 MCUs ideal for several applications, including battery-operated devices and household applications.

The Renesas RL78 microcontrollers consist of both general-purpose and application-specific devices. These MCUs make possible ultra-low-power applications by giving system designers advanced power-saving features and high-performance operation. Devices provide 1KB to 768KB of on-chip flash memory and are offered in over 30 package options, from 10 to 144 pins. These low-power MCUs are excellent solutions for many low-power and battery-operated products and systems used in global consumer, industrial, and automotive markets.

Features

  • True low power
    • 66μA/MHz operation
    • 0.57μA (RTC and LVD)
    • Unique Snooze, Halt, and Stop modes
  • High efficiency
    • Up to 1.39 DMIPS/MHz
    • 1.6V to 5.5V operation
    • DMA/DTC/ELC
  • Broad scalability
    • 10 to 144 pins
    • 1KB to 768KB Flash
    • Pin compatibility
    • Peripheral I/O Redirection (PIOR)
  • High performance
    • 16-bit CPU core with Pipelining
    • Efficient instruction execution -> 86% in 1 to 2 cycles
    • Single cycle multiplication (HW Math Assist)
    • DMA Engine (up to 4 channels)
  • System cost reduction
    • 32MHz/64MHz (±1%) OCO
    • Reset circuit
    • On-chip low-voltage detection circuit
    • Watchdog timer
    • High-precision (1%) on-chip oscillator
    • Data flash with BGO
    • On-chip VREF and temperature sensor
    • Multi power supply interface port
  • Safety and security
    • Memory with ECC
    • IEC 60730 safety support
    • -40°C to +150°C temperature support
  • Extensive ecosystem
    • Advanced development tools
    • Third-party support
    • Online resources
    • Renesas Interactive online training

Applications

  • Industrial automation
  • Automotive
  • Consumer electronics
  • White goods
  • Lighting and power supply
  • Home automation
  • Power tools
  • Medical and healthcare
  • Metering
  • Motor control

Videos

Block Diagram

Block Diagram - Renesas Electronics RL78 Low Power 8-Bit & 16-Bit Microcontrollers
Publicēts: 2018-03-27 | Atjaunināts: 2025-12-17