Samtec GPPB Magnum RF™ Ganged Connectors
Samtec GPPB Magnum RF™ Ganged Connectors are designed with high-density, space-saving, and a 3.56mm (0.140") pitch. These connectors are single row, surface mount with swept contact connectors with SM option. The GPPB Magnum RF™ ganged connectors come with a push-on interface with varying retention forces. These connectors feature board-to-board applications like mezzanine or perpendicular, single row, and bullet adaptors allowing for axial and radial misalignment and blind mate.Features
- Surface mount with swept contact (-SM option)
- Board-to-board applications:
- Mezzanine or perpendicular
- Single row
- Bullet adaptors allow for axial and radial misalignment and blind mate
- High-density and space-saving design
- Push-on interface with varying retention forces
- 3.56mm (0.140") pitch
- Custom pitch or multi-row designs
Mechanical Drawing
Chart
Additional Resource
Publicēts: 2023-06-12
| Atjaunināts: 2023-07-11