Seeed Studio Seeeduino Cloud Arduino Yun Compatible Controller

Seeed Studio Seeeduino Cloud Arduino Yun Compatible Controller is a microcontroller board based on the Dragino WiFi IoT module HE and ATmega32u4. The HE is a high-performance, low-cost 150M, 2.4G WiFi module with an Open Source OpenWrt system inside. 

Seeeduino Cloud is also Arduino compatible, 100% Grove compatible, shield and IDEs (Arduino IDE 1.5.3 and later). Seeeduino Cloud has built-in Ethernet, Wi-Fi support and a USB-A port for prototype designs that need network connection and mass storage. The Seeeduino Cloud can also be an IoT gateway.

Features

  • Compatible with Arduino Yun
  • Based on Dragino Wi-Fi IoT module HE and ATmega32U4 MCU
  • Open source OpenWrt system inside
  • Supports 2.4GHz Wi-Fi, 802.11 b/g/n
  • Supports Ethernet
  • Supports USB 2.0
  • 75.10mm x 53.39mm x 11.50mm
  • -20°C~+60°C working temperature range
  • Red surface color

Specifications

  • HE Module
    • ATHEROS AR9331 CPU
    • 400MHz clock speed
    • 64MB RAM
    • 16MB Flash
  • AVR Arduino MCU
    • ATmega32u4 MCU
    • 32KB Flash
    • 2.5kB SRAM
    • 1kB EEPROM

On-the-Board

Seeed Studio Seeeduino Cloud Arduino Yun Compatible Controller

Atmel ATmega32U4 8-bit Microcontroller with USB Controller is a low-power, AVR® RISC-based device featuring 32KB self-programming flash program memory, 2.5KB SRAM, 1KB EEPROM, USB 2.0 full-speed/low-speed device module, 12-channel, 10-bit analog-to-digital converter, and JTAG interface for on-chip-debug.

Publicēts: 2016-11-14 | Atjaunināts: 2022-03-11